+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2173000

Wire; UNITRONIC® TRAIN; 1x2x0.5mm2; stranded; Cu; black; 125V


Manufacturer: LAPP

Manufacturer part number:
2173000
TME Symbol:
LAPP-2173000

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® TRAIN
Cable structure
1x2x0.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core section
0.5mm2
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
crosslinked polymer
Insulation colour
black
Cable application
railway industry
Operating temperature
-35...90°C
Resistance to
acids, bases, gasoline, most of oils, oils, ozone, UV rays
CPR standard
no classification
Cable external diameter
7.6mm
Rated voltage
0.125kV
Conform to the norm
EN 45545-2 IEC 60332-1-2
Kind of material
halogen free, no flame propagation
Gross weight68 g
Certificates
EAN code4044777482979
See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
2173000
0 in TME stock
Net price for quantities from 1 m - 10.39 USDGross price for quantities from 1 m - 10.39 USD
Net price for quantities from 10 m - 9.49 USDGross price for quantities from 10 m - 9.49 USD
Net price for quantities from 25 m - 8.59 USDGross price for quantities from 25 m - 8.59 USD
Net price for quantities from 50 m - 7.68 USDGross price for quantities from 50 m - 7.68 USD
Net price for quantities from 100 m - 6.78 USDGross price for quantities from 100 m - 6.78 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.