+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

221812

Wire; ÖLFLEX® TRAY II; 12x18AWG; unshielded; 0.6kV,1kV; Cu; black

NEW

Manufacturer: LAPP

Manufacturer part number:
221812
TME Symbol:
LAPP-221812

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® TRAY II
Cable structure
12x18AWG
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
elastomer thermoplastic TPE
Kind of core
Cu
Core structure
stranded
Number of cores
12
Core section
1mm2
Core diameter
18AWG
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
12.1mm
Kind of material
no flame propagation
Operating temperature
-25...90°C
Resistance to
mechanical stesses, oils, ozone, torsion, UV rays, water
Flexibility class
5
Earth core
yellow-green
Conform to the norm
CSA AWM I/II A/B CSA C22.2 CSA FT4 EN 50525-1 IEC 60332-3-24 UL 13 UL 83 UL 758 UL 1063 UL 1277 UL 1690 UL 2250 UL 2277 UL 20886 UL PLTC UL SUN RES
Gross weight255 g
Certificates
EAN code4044773096248
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
221812
0 in TME stock
Net price for quantities from 1 m - 11.34 USDGross price for quantities from 1 m - 11.34 USD
Net price for quantities from 10 m - 10.31 USDGross price for quantities from 10 m - 10.31 USD
Net price for quantities from 25 m - 9.28 USDGross price for quantities from 25 m - 9.28 USD
Net price for quantities from 50 m - 8.25 USDGross price for quantities from 50 m - 8.25 USD
Net price for quantities from 100 m - 7.22 USDGross price for quantities from 100 m - 7.22 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.