+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

281205

Wire; ÖLFLEX® CONTROL TM; 5x12AWG; unshielded; 0.6kV,1kV; Cu; grey

NEW

Manufacturer: LAPP

Manufacturer part number:
281205
TME Symbol:
LAPP-281205

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CONTROL TM
Cable structure
5x12AWG
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
elastomer thermoplastic TPE
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
4mm2
Core diameter
12AWG
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
12.6mm
Kind of material
no flame propagation
Operating temperature
-25...90°C
Resistance to
abrasion, mechanical stesses, oils, ozone, torsion, UV rays, water
Flexibility class
5
Earth core
yellow-green
Conform to the norm
AWM I/II A/B CSA C22.2 CSA FT4 IEC 60332-3-24 UL 13 UL 758 UL 1063 UL 1277 UL 1690 UL 2250 UL 2277
Gross weight269 g
Certificates
EAN code4044773841381
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
281205
0 in TME stock
Net price for quantities from 1 m - 12.67 USDGross price for quantities from 1 m - 12.67 USD
Net price for quantities from 10 m - 11.52 USDGross price for quantities from 10 m - 11.52 USD
Net price for quantities from 25 m - 10.37 USDGross price for quantities from 25 m - 10.37 USD
Net price for quantities from 50 m - 9.22 USDGross price for quantities from 50 m - 9.22 USD
Net price for quantities from 100 m - 8.06 USDGross price for quantities from 100 m - 8.06 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.