+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

281812

Wire; ÖLFLEX® CONTROL TM; 12x18AWG; unshielded; 0.6kV,1kV; Cu

NEW

Manufacturer: LAPP

Manufacturer part number:
281812
TME Symbol:
LAPP-281812

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CONTROL TM
Cable structure
12x18AWG
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
elastomer thermoplastic TPE
Kind of core
Cu
Core structure
stranded
Number of cores
12
Core section
1mm2
Core diameter
18AWG
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
12mm
Kind of material
no flame propagation
Operating temperature
-25...90°C
Resistance to
abrasion, mechanical stesses, oils, ozone, torsion, UV rays, water
Flexibility class
5
Earth core
yellow-green
Conform to the norm
AWM I/II A/B CSA C22.2 CSA FT4 IEC 60332-3-24 UL 13 UL 758 UL 1063 UL 1277 UL 1690 UL 2250 UL 2277
Gross weight247 g
Certificates
EAN code4044773824117
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
281812
0 in TME stock
Net price for quantities from 1 m - 10.22 USDGross price for quantities from 1 m - 10.22 USD
Net price for quantities from 10 m - 9.30 USDGross price for quantities from 10 m - 9.30 USD
Net price for quantities from 25 m - 8.37 USDGross price for quantities from 25 m - 8.37 USD
Net price for quantities from 50 m - 7.44 USDGross price for quantities from 50 m - 7.44 USD
Net price for quantities from 100 m - 6.51 USDGross price for quantities from 100 m - 6.51 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.