+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29033902

Fiber patch cord; OS2; LC/UPC,both sides; 2m; 9/125um; LSZH; blue


Manufacturer: LAPP

Manufacturer part number:
29033902
TME Symbol:
LAPP-29033902

Specification

Manufacturer
LAPP
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
2m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
blue
Insulation colour
yellow
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LC/UPC
Gross weight29.5 g
Certificates
EAN code4044776558101

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LAPP,
*
29033902
2 in TME stock
Net price for quantities from 1 pcs - 18.68 USDGross price for quantities from 1 pcs - 18.68 USD
Net price for quantities from 3 pcs - 16.81 USDGross price for quantities from 3 pcs - 16.81 USD
Net price for quantities from 5 pcs - 14.94 USDGross price for quantities from 5 pcs - 14.94 USD
Net price for quantities from 10 pcs - 13.07 USDGross price for quantities from 10 pcs - 13.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts