+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4515073

Wire; H05V2-K; stranded; Cu; 1mm2; PVC; violet; 300V,500V; Class: 5

Manufacturer: LAPP

Manufacturer part number:
4515073
TME Symbol:
LAPP-4515073

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H05V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
violet
Rated voltage
0.3kV/0.5kV
Flexibility class
5
Cable external diameter
2.8mm
Cable structure
1x1mm2
Operating temperature
-10...90°C
Gross weight0.14 g
Certificates
EAN code4044776747215
See other products in this category: Single Core Cable - Strand LAPP,
*
4515073
93 in TME stock
Net price for quantities from 1 m - 0.63 USDGross price for quantities from 1 m - 0.63 USD
Net price for quantities from 10 m - 0.56 USDGross price for quantities from 10 m - 0.56 USD
Net price for quantities from 50 m - 0.48 USDGross price for quantities from 50 m - 0.48 USD
Net price for quantities from 100 m - 0.43 USDGross price for quantities from 100 m - 0.43 USD
Net price for quantities from 200 m - 0.38 USDGross price for quantities from 200 m - 0.38 USD
Amount (Multiplicity: 1)