+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4515111

Wire; H05V2-K; stranded; Cu; 0.5mm2; PVC; yellow; 300V,500V; Class: 5


Manufacturer: LAPP

Manufacturer part number:
4515111
TME Symbol:
LAPP-4515111

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H05V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.5mm2
Wire insulation material
PVC
Insulation colour
yellow
Rated voltage
0.3kV/0.5kV
Flexibility class
5
Cable external diameter
2.5mm
Cable structure
1x0.5mm2
Operating temperature
-10...90°C
Gross weight8.773 g
Certificates
EAN code4044776746973
See other products in this category: Single Core Cable - Strand LAPP,
*
4515111
139 in TME stock
Net price for quantities from 1 m - 0.42 USDGross price for quantities from 1 m - 0.42 USD
Net price for quantities from 10 m - 0.37 USDGross price for quantities from 10 m - 0.37 USD
Net price for quantities from 50 m - 0.32 USDGross price for quantities from 50 m - 0.32 USD
Net price for quantities from 100 m - 0.28 USDGross price for quantities from 100 m - 0.28 USD
Net price for quantities from 200 m - 0.25 USDGross price for quantities from 200 m - 0.25 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.