+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4519007

Wire; H07V2-K; stranded; Cu; 25mm2; PVC; green-yellow; 450V,750V


Manufacturer: LAPP

Manufacturer part number:
4519007
TME Symbol:
LAPP-4519007

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
25mm2
Wire insulation material
PVC
Insulation colour
green-yellow
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
10.2mm
Cable structure
1x25mm2
Operating temperature
-10...90°C
Gross weight241.838 g
Certificates
EAN code4044776748120
See other products in this category: Single Core Cable - Strand LAPP,
*
4519007
100 in TME stock
Net price for quantities from 1 m - 12.50 USDGross price for quantities from 1 m - 12.50 USD
Net price for quantities from 10 m - 11.00 USDGross price for quantities from 10 m - 11.00 USD
Net price for quantities from 50 m - 9.50 USDGross price for quantities from 50 m - 9.50 USD
Net price for quantities from 100 m - 8.50 USDGross price for quantities from 100 m - 8.50 USD
Net price for quantities from 200 m - 7.50 USDGross price for quantities from 200 m - 7.50 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.