+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4519009

Wire; H07V2-K; stranded; Cu; 50mm2; PVC; green-yellow; 450V,750V


Manufacturer: LAPP

Manufacturer part number:
4519009
TME Symbol:
LAPP-4519009

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
50mm2
Wire insulation material
PVC
Insulation colour
green-yellow
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
12.2mm
Cable structure
1x50mm2
Operating temperature
-10...90°C
Gross weight495 g
Certificates
EAN code4044777071463
See other products in this category: Single Core Cable - Strand LAPP,
*
4519009
0 in TME stock
Net price for quantities from 1 m - 25.96 USDGross price for quantities from 1 m - 25.96 USD
Net price for quantities from 10 m - 22.85 USDGross price for quantities from 10 m - 22.85 USD
Net price for quantities from 50 m - 19.73 USDGross price for quantities from 50 m - 19.73 USD
Net price for quantities from 100 m - 17.65 USDGross price for quantities from 100 m - 17.65 USD
Net price for quantities from 200 m - 15.58 USDGross price for quantities from 200 m - 15.58 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.