+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4519018

Wire; H07V2-K; stranded; Cu; 35mm2; PVC; black; 450V,750V; Class: 5


Manufacturer: LAPP

Manufacturer part number:
4519018
TME Symbol:
LAPP-4519018

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
35mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
11.7mm
Cable structure
1x35mm2
Operating temperature
-10...90°C
Gross weight350 g
Certificates
EAN code4044776748274
See other products in this category: Single Core Cable - Strand LAPP,
*
4519018
100 in TME stock
Net price for quantities from 1 m - 17.80 USDGross price for quantities from 1 m - 17.80 USD
Net price for quantities from 10 m - 15.66 USDGross price for quantities from 10 m - 15.66 USD
Net price for quantities from 50 m - 13.53 USDGross price for quantities from 50 m - 13.53 USD
Net price for quantities from 100 m - 12.11 USDGross price for quantities from 100 m - 12.11 USD
Net price for quantities from 200 m - 10.68 USDGross price for quantities from 200 m - 10.68 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.