+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4519022

Wire; H07V2-K; stranded; Cu; 2.5mm2; PVC; blue; 450V,750V; Class: 5


Manufacturer: LAPP

Manufacturer part number:
4519022
TME Symbol:
LAPP-4519022

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
4.1mm
Cable structure
1x2.5mm2
Operating temperature
-10...90°C
Gross weight30.957 g
Certificates
EAN code4044776747444
See other products in this category: Single Core Cable - Strand LAPP,
*
4519022
81 in TME stock
Net price for quantities from 1 m - 1.36 USDGross price for quantities from 1 m - 1.36 USD
Net price for quantities from 10 m - 1.20 USDGross price for quantities from 10 m - 1.20 USD
Net price for quantities from 50 m - 1.04 USDGross price for quantities from 50 m - 1.04 USD
Net price for quantities from 100 m - 0.93 USDGross price for quantities from 100 m - 0.93 USD
Net price for quantities from 200 m - 0.82 USDGross price for quantities from 200 m - 0.82 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.