+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4519026

Wire; H07V2-K; stranded; Cu; 16mm2; PVC; blue; 450V,750V; Class: 5


Manufacturer: LAPP

Manufacturer part number:
4519026
TME Symbol:
LAPP-4519026

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
16mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
8.1mm
Cable structure
1x16mm2
Operating temperature
-10...90°C
Gross weight167 g
Certificates
EAN code4044776748007
See other products in this category: Single Core Cable - Strand LAPP,
*
4519026
0 in TME stock
Net price for quantities from 1 m - 8.20 USDGross price for quantities from 1 m - 8.20 USD
Net price for quantities from 10 m - 7.21 USDGross price for quantities from 10 m - 7.21 USD
Net price for quantities from 50 m - 6.23 USDGross price for quantities from 50 m - 6.23 USD
Net price for quantities from 100 m - 5.57 USDGross price for quantities from 100 m - 5.57 USD
Net price for quantities from 200 m - 4.92 USDGross price for quantities from 200 m - 4.92 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.