+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4519028

Wire; H07V2-K; stranded; Cu; 35mm2; PVC; blue; 450V,750V; Class: 5


Manufacturer: LAPP

Manufacturer part number:
4519028
TME Symbol:
LAPP-4519028

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
35mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
11.7mm
Cable structure
1x35mm2
Operating temperature
-10...90°C
Gross weight330 g
Certificates
EAN code4044776748281
See other products in this category: Single Core Cable - Strand LAPP,
*
4519028
0 in TME stock
Net price for quantities from 1 m - 17.88 USDGross price for quantities from 1 m - 17.88 USD
Net price for quantities from 10 m - 15.73 USDGross price for quantities from 10 m - 15.73 USD
Net price for quantities from 50 m - 13.59 USDGross price for quantities from 50 m - 13.59 USD
Net price for quantities from 100 m - 12.16 USDGross price for quantities from 100 m - 12.16 USD
Net price for quantities from 200 m - 10.73 USDGross price for quantities from 200 m - 10.73 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.