+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4519093

Wire; H07V2-K; stranded; Cu; 4mm2; PVC; orange; 450V,750V; Class: 5


Manufacturer: LAPP

Manufacturer part number:
4519093
TME Symbol:
LAPP-4519093

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
4mm2
Wire insulation material
PVC
Insulation colour
orange
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
4.8mm
Cable structure
1x4mm2
Operating temperature
-10...90°C
Gross weight47 g
Certificates
EAN code4044776747659
See other products in this category: Single Core Cable - Strand LAPP,
*
4519093
0 in TME stock
Net price for quantities from 1 m - 2.12 USDGross price for quantities from 1 m - 2.12 USD
Net price for quantities from 10 m - 1.86 USDGross price for quantities from 10 m - 1.86 USD
Net price for quantities from 50 m - 1.61 USDGross price for quantities from 50 m - 1.61 USD
Net price for quantities from 100 m - 1.44 USDGross price for quantities from 100 m - 1.44 USD
Net price for quantities from 200 m - 1.27 USDGross price for quantities from 200 m - 1.27 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.