+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4724074

Wire; H07Z1-K; stranded; Cu; 4mm2; LSZH; green-yellow; 450V,750V


Manufacturer: LAPP

Manufacturer part number:
4724074
TME Symbol:
LAPP-4724074

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07Z1-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
4mm2
Wire insulation material
LSZH
Insulation colour
green-yellow
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
4.8mm
CPR standard
Cca
Cable structure
1x4mm2
Kind of material
halogen free, no flame propagation
Operating temperature
-40...70°C
Gross weight44 g
Certificates
EAN code4044777868278
See other products in this category: Single Core Cable - Strand LAPP,
*
4724074
90 in TME stock
Net price for quantities from 1 m - 1.80 USDGross price for quantities from 1 m - 1.80 USD
Net price for quantities from 10 m - 1.64 USDGross price for quantities from 10 m - 1.64 USD
Net price for quantities from 25 m - 1.47 USDGross price for quantities from 25 m - 1.47 USD
Net price for quantities from 50 m - 1.31 USDGross price for quantities from 50 m - 1.31 USD
Net price for quantities from 100 m - 1.15 USDGross price for quantities from 100 m - 1.15 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.