+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4724087

Wire; H07Z1-K; stranded; Cu; 16mm2; LSZH; grey; 450V,750V; Class: 5


Manufacturer: LAPP

Manufacturer part number:
4724087
TME Symbol:
LAPP-4724087

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07Z1-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
16mm2
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
8.1mm
CPR standard
Cca
Cable structure
1x16mm2
Kind of material
halogen free, no flame propagation
Operating temperature
-40...70°C
Gross weight155 g
Certificates
EAN code4044777868407
See other products in this category: Single Core Cable - Strand LAPP,
*
4724087
0 in TME stock
Net price for quantities from 1 m - 7.06 USDGross price for quantities from 1 m - 7.06 USD
Net price for quantities from 10 m - 6.41 USDGross price for quantities from 10 m - 6.41 USD
Net price for quantities from 25 m - 5.78 USDGross price for quantities from 25 m - 5.78 USD
Net price for quantities from 50 m - 5.14 USDGross price for quantities from 50 m - 5.14 USD
Net price for quantities from 100 m - 4.49 USDGross price for quantities from 100 m - 4.49 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.