+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61791273

Wrench: flat-set; special; chromium plated steel; 3pcs.


Manufacturer: LAPP

Manufacturer part number:
61791273
TME Symbol:
LAPP-MHSET

Specification

Manufacturer
LAPP
Type of wrench
flat - set
Kind of wrench
special
Kind of package
bag
Material
chromium plated steel
Tool set features
anti-slip handle
Gland thread
M12, M16, M20, M25, M32, M40
Tools application
brass metric cable glands
Quantity in set/package
3pcs.
Spanner size
  • 16mm
  • 20mm
  • 24mm
  • 29mm
  • 36mm
  • 45mm
Gross weight965.5 g
EAN code4044773203561
See other products in this category: Wrenches Sets LAPP,
*
61791273
0 in TME stock
Net price for quantities from 1 set - 241.57 USDGross price for quantities from 1 set - 241.57 USD
Net price for quantities from 2 set - 223.85 USDGross price for quantities from 2 set - 223.85 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.