+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB-BA9S-220DC

LED lamp; BA9S; blue; 220VDC


Manufacturer: POLAM-ELTA

Manufacturer part number:
LB-BA9S-220DC
TME Symbol:
LB-BA9S-220DC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
blue
Operating voltage
220V DC
Dimensions
Gross weight2.1 g
See other products in this category: Miniature light sources POLAM-ELTA,
*
LB-BA9S-220DC
14 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 5 pcs - 2.25 USDGross price for quantities from 5 pcs - 2.25 USD
Net price for quantities from 20 pcs - 2.03 USDGross price for quantities from 20 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.