+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB-BA9S-230AC

LED lamp; BA9S; blue; 230VAC


Manufacturer: POLAM-ELTA

Manufacturer part number:
LB-BA9S-230AC
TME Symbol:
LB-BA9S-230AC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
blue
Operating voltage
230V AC
Dimensions
Gross weight2.11 g
See other products in this category: Miniature light sources POLAM-ELTA,
*
LB-BA9S-230AC
22 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.24 USD
Net price for quantities from 20 pcs - 2.02 USDGross price for quantities from 20 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.