+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB-E14-230AC

LED lamp; E14; blue; 230VAC

Manufacturer: POLAM-ELTA

Manufacturer part number:
LB-E14-230AC
TME Symbol:
LB-E14-230AC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
E14
Colour
blue
Operating voltage
230V AC
Light source features
  • built-in bridge rectifier
  • built-in resistor
Gross weight9.23 g
Certificates
See other products in this category: Miniature light sources POLAM-ELTA,
*
LB-E14-230AC
1 in TME stock
Net price for quantities from 1 pcs - 4.70 USDGross price for quantities from 1 pcs - 4.70 USD
Net price for quantities from 5 pcs - 4.42 USDGross price for quantities from 5 pcs - 4.42 USD
Net price for quantities from 20 pcs - 3.99 USDGross price for quantities from 20 pcs - 3.99 USD
No. of pieces (Multiplicity: 1)