+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB-602MK2

Display: LED; 7-segment; 14.224mm; No.char: 2; green; 12mcd; cathode

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LB-602MK2
TME Symbol:
LB602MK2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of display
LED
Kind of display
7-segment
Digit height
14.224mm
Number of characters
2
Colour
green
Luminosity
12mcd
Common electrode
cathode
Mounting
THT
Wavelength
570nm
Operating current
10mA
Operating voltage
2.1V
Power
65mW
LED current
20mA
Gross weight4.3 g
See other products in this category: 7-segment LED displays ROHM SEMICONDUCTOR,
*
LB-602MK2
251 in an external stock
Net price for quantities from 25 pcs - 3.12 USDGross price for quantities from 25 pcs - 3.12 USD
Net price for quantities from 30 pcs - 2.56 USDGross price for quantities from 30 pcs - 2.56 USD
Net price for quantities from 50 pcs - 2.44 USDGross price for quantities from 50 pcs - 2.44 USD
Net price for quantities from 100 pcs - 2.35 USDGross price for quantities from 100 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.