+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70110227

Module: laser; 50mW; red; line; 658nm; 5÷15mA; Laser class: 2M; 90°


Manufacturer: PICOTRONIC

Manufacturer part number:
70110227
TME Symbol:
LB658-50-230

Specification

Manufacturer
PICOTRONIC
Type of optoelectronic module
laser
Power
50mW
Colour
red
Optical head
line
Wavelength
658nm
Operating current
5...15mA
Body dimensions
Ø40x210mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
2M
Electrical connection
wires
Lead length
1.75m
Viewing angle
90°
Supply voltage
  • 207...253V AC
Gross weight1.1216 kg
Certificates
See other products in this category: Laser modules PICOTRONIC,
*
70110227
0 in TME stock
Net price for quantities from 1 pcs - 472.77 USDGross price for quantities from 1 pcs - 472.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.