+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB750LVF

Fuse: PTC polymer; 750mA; Imax: 7.5A; THT; Iswitch.max: 3.75A

Manufacturer: WAYON

Manufacturer part number:
LB750LVF
TME Symbol:
LB750LVF

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
0.75A
Maximum current
7.5A
Switched current
1.5A
Max. voltage
265V
Mounting
THT
Power
2.6W
Min. resistance
320mΩ
Max resistance
480mΩ
Switched current, max.
3.75A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LB750LVF
0 in TME stock
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.