+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB9-24R

LED; red; 24V; Cap: BA9S

Manufacturer: SCHLEGEL

Manufacturer part number:
LB9-24R
TME Symbol:
LB9-24R

Specification

Manufacturer
SCHLEGEL
Type of light indictaor
LED
Lamp colour
red
Operating voltage
24V
Kind of handle
BA9S
Gross weight1.75 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
LB9-24R
0 in TME stock
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
Net price for quantities from 5 pcs - 9.86 USDGross price for quantities from 5 pcs - 9.86 USD
No. of pieces (Multiplicity: 1)