+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-LBB202L

Signaller: lighting; 360º,blinking light; orange; LBB; automotive


Manufacturer: LUCAS

Manufacturer part number:
A-LBB202L
TME Symbol:
LBB202L

Specification

Manufacturer
LUCAS
Type of signaller
lighting
Signalling method
360º, blinking light
Colour
orange
Manufacturer series
LBB
Light source
LED x60
Application
automotive
Mounting
screw type
Supply voltage
  • 12V DC
  • 24V DC
Gross weight415.7 g
Certificates
See other products in this category: Light Signalling Devices LUCAS,
See other products from this series.:
*
A-LBB202L
9 in TME stock
Net price for quantities from 1 pcs - 29.82 USDGross price for quantities from 1 pcs - 29.82 USD
Net price for quantities from 5 pcs - 27.64 USDGross price for quantities from 5 pcs - 27.64 USD
Net price for quantities from 10 pcs - 25.85 USDGross price for quantities from 10 pcs - 25.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.