+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-LBB204L

Signaller: lighting; 360º,blinking light; orange; LBB; automotive


Manufacturer: LUCAS

Manufacturer part number:
A-LBB204L
TME Symbol:
LBB204L

Specification

Manufacturer
LUCAS
Type of signaller
lighting
Signalling method
360º, blinking light
Colour
orange
Manufacturer series
LBB
Light source
LED x60
Application
automotive
Mounting
pin
Supply voltage
  • 12V DC
  • 24V DC
Gross weight574.1 g
Certificates
See other products in this category: Light Signalling Devices LUCAS,
See other products from this series.:
*
A-LBB204L
4 in TME stock
Net price for quantities from 1 pcs - 29.81 USDGross price for quantities from 1 pcs - 29.81 USD
Net price for quantities from 5 pcs - 27.63 USDGross price for quantities from 5 pcs - 27.63 USD
Net price for quantities from 10 pcs - 25.84 USDGross price for quantities from 10 pcs - 25.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.