+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LBEE5XV2EA-802

18dBm; WiFi; GPIO,UART; SMD; 12.5x9.4x1.2mm; 54Mbps; 2.402÷2.48GHz

Manufacturer: MURATA

Manufacturer part number:
LBEE5XV2EA-802
TME Symbol:
LBEE5XV2EA80-MUR-0

Specification

Manufacturer
MURATA
Transmitter output power
18dBm
Kind of network
WiFi
Mounting
SMD
Dimensions
12.5x9.4x1.2mm
Data transfer rate
54Mbps
Band
2.402...2.48GHz
Operating temperature
-40...85°C
Interface
  • GPIO
  • UART
Gross weight1.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MURATA
*
LBEE5XV2EA-802
1000 in an external stock
Net price for quantities from 1000 pcs - 18.04 USDGross price for quantities from 1000 pcs - 18.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.