+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LBFS-23711.0

Sensor: liquid level; -40÷85°C; OUT: PNP; M12 male; 12÷30VDC; M18x1

Manufacturer: BAUMER

Manufacturer part number:
LBFS-23711.0

Alternative designations: 11160077

TME Symbol:
LBFS23711

Specification

Manufacturer
BAUMER
Type of sensor
liquid level
Operating temperature
-40...85°C
Output configuration
PNP
Connection
M12 male
Sensors features
programmable
Mounting
M18x1
IP rating
IP67
Number of pins
4
Operation modes
DARK-ON, LIGHT-ON
Related items
9701-0001
Body material
stainless steel
Conform to the norm
ATEX / IECEx
Supply voltage
  • 12...30V DC
Gross weight78.3 g
Certificates
See other products in this category: Level Sensors BAUMER,
*
LBFS-23711.0
1 in TME stock
Net price for quantities from 1 pcs - 300.33 USDGross price for quantities from 1 pcs - 300.33 USD
Net price for quantities from 5 pcs - 280.31 USDGross price for quantities from 5 pcs - 280.31 USD
No. of pieces (Multiplicity: 1)