+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31761

Mounting holder; Size: 32; -40÷150°C

Manufacturer: FESTO

Manufacturer part number:
31761
TME Symbol:
LBG-32

Specification

Manufacturer
FESTO
Type of pneumatic accessories
mounting holder
Size
32
Operating temperature
-40...150°C
Gross weight100 g
Certificates
See other products in this category: Actuators FESTO,
*
31761
0 in TME stock
Net price for quantities from 1 pcs - 109.07 USDGross price for quantities from 1 pcs - 109.07 USD
Net price for quantities from 5 pcs - 101.80 USDGross price for quantities from 5 pcs - 101.80 USD
Net price for quantities from 10 pcs - 94.53 USDGross price for quantities from 10 pcs - 94.53 USD
No. of pieces (Multiplicity: 1)