+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LBN1850F

Fuse: PTC polymer; THT; 1.85A; Imax: 9.25A; Iswitch.max: 19A


Manufacturer: WAYON

Manufacturer part number:
LBN1850F
TME Symbol:
LBN1850F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
1.85A
Maximum current
9.25A
Switched current
3.7A
Max. voltage
135V
Power
3W
Min. resistance
80mΩ
Max resistance
190mΩ
Switched current, max.
19A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LBN1850F
0 in TME stock
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.