+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LBN400F

Fuse: PTC polymer; THT; 400mA; Imax: 2A; Iswitch.max: 5.5A


Manufacturer: WAYON

Manufacturer part number:
LBN400F
TME Symbol:
LBN400F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.4A
Maximum current
2A
Switched current
800mA
Max. voltage
135V
Power
2W
Min. resistance
720mΩ
Max resistance
1.25Ω
Switched current, max.
5.5A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LBN400F
0 in TME stock
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.