+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LBW6MK-2ST2VA

Switch: key switch; Stabl.pos: 2; ON-ON; DPDT; Ø22mm; Key: flat; 90°

Manufacturer: IDEC

Manufacturer part number:
LBW6MK-2ST2VA
TME Symbol:
LBW6MK-2ST2VA

Specification

Manufacturer
IDEC
Type of switch
key switch
Stable positions number
2
Switching method
ON-ON
Contacts configuration
DPDT
Switches features
the key can be removed at any position
Number of positions
2
Mounting hole dimensions
Ø22mm
Key shape
flat
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Mechanical rotation angle
90°
Electrical life
100000 cycles
Leads
for PCB
Contact material
silver
Contact plating
gold-plated
Mechanical durability
250000 cycles
Max. contact resistance:
50mΩ
IP rating
IP65
Illumination
none
Mounting
on panel
Shape
round
Operating temperature
-25...60°C
Gross weight29 g
Certificates
See other products in this category: Key Switches and Locks IDEC,
*
LBW6MK-2ST2VA
0 in TME stock
Net price for quantities from 25 pcs - 73.35 USDGross price for quantities from 25 pcs - 73.35 USD
No. of pieces (Multiplicity: 1)