+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC-18.0

Fiber for LED; L: 457.2mm; round; LC; flexible

Manufacturer: BIVAR

Manufacturer part number:
LC-18.0
TME Symbol:
LC-18.0

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Length
457.2mm
Shape
round
Colour
black
Manufacturer series
LC
Version
flexible
Gross weight2.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
LC-18.0
0 in TME stock
Net price for quantities from 100 pcs - 4.11 USDGross price for quantities from 100 pcs - 4.11 USD
Net price for quantities from 500 pcs - 3.70 USDGross price for quantities from 500 pcs - 3.70 USD
Net price for quantities from 1000 pcs - 3.29 USDGross price for quantities from 1000 pcs - 3.29 USD
Net price for quantities from 10000 pcs - 2.87 USDGross price for quantities from 10000 pcs - 2.87 USD
No. of pieces (Multiplicity: 100)