+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC-19.5

Fiber for LED; L: 495.3mm; round; LC; flexible

Manufacturer: BIVAR

Manufacturer part number:
LC-19.5
TME Symbol:
LC-19.5

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Length
495.3mm
Shape
round
Colour
black
Manufacturer series
LC
Version
flexible
Gross weight2.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
LC-19.5
0 in TME stock
Net price for quantities from 100 pcs - 4.39 USDGross price for quantities from 100 pcs - 4.39 USD
Net price for quantities from 500 pcs - 3.95 USDGross price for quantities from 500 pcs - 3.95 USD
Net price for quantities from 1000 pcs - 3.53 USDGross price for quantities from 1000 pcs - 3.53 USD
Net price for quantities from 10000 pcs - 3.08 USDGross price for quantities from 10000 pcs - 3.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.