+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC-4.0

Fiber for LED; L: 101.6mm; round; LC; flexible

Manufacturer: BIVAR

Manufacturer part number:
LC-4.0
TME Symbol:
LC-4.0

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Length
101.6mm
Shape
round
Colour
black
Manufacturer series
LC
Version
flexible
Gross weight0.594 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
LC-4.0
70 in TME stock
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 1000 pcs - 1.22 USDGross price for quantities from 1000 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs