+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC-6.0

Fiber for LED; L: 152.4mm; round; LC; flexible


Manufacturer: BIVAR

Manufacturer part number:
LC-6.0
TME Symbol:
LC-6.0

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Length
152.4mm
Shape
round
Colour
black
Manufacturer series
LC
Version
flexible
Gross weight0.884 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
LC-6.0
721 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 1.23 USDGross price for quantities from 5 pcs - 1.23 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs