+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC-LMD-635-03-01-A

Module: laser; 1mW; red; dot; 630÷640nm; 2.5÷3.3VDC; 30÷50mA


Manufacturer: Laser Components

Manufacturer part number:
LC-LMD-635-03-01-A
TME Symbol:
LC-LMD-635-03-01-A

Specification

Manufacturer
Laser Components
Type of optoelectronic module
laser
Power
1mW
Colour
red
Optical head
dot
Wavelength
630...640nm
Operating current
30...50mA
Body dimensions
Ø8x12.5mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
2
Application
alarm systems, indicators, light curtain, visual effects
Supply voltage
  • 2.5...3.3V DC
Gross weight3.03 g
Certificates
See other products in this category: Laser modules Laser Components,
*
LC-LMD-635-03-01-A
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.78 USDGross price for quantities from 1 pcs - 24.78 USD
Net price for quantities from 3 pcs - 20.90 USDGross price for quantities from 3 pcs - 20.90 USD
Net price for quantities from 10 pcs - 19.80 USDGross price for quantities from 10 pcs - 19.80 USD