+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1258EENP1RLGR

Switch: push-button; Pos: 2; SPST; 0.3A/30VDC; Leads: for soldering

Manufacturer: E-SWITCH

Manufacturer part number:
LC1258EENP1RLGR
TME Symbol:
LC1258EENP1RLGR

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
DC contacts rating @R
0.3A / 30V DC
Leads
for soldering
Manufacturer series
LC
Max. contact resistance:
20mΩ
Switching method
ON-ON
Mounting
PCB
Operating Force
2.3N
Min. insulation resistance
0.1GΩ
Body dimensions
12x5x8.3mm
Electrical life
10000 cycles
Contact plating
silver plated
Contact material
phosphor bronze
Operating temperature
-20...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
LC1258EENP1RLGR
0 in TME stock
No. of pieces (Multiplicity: 125)
Minimum order quantity: 1 250.
Multiplicity: 125.
Product for special order