+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1D09BNE

Contactor: 3-pole; NO x3; Auxiliary contacts: NO + NC; 9A; W: 45mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1D09BNE
TME Symbol:
LC1D09BNE

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO + NC
Control voltage
24...60V AC, 24...60V DC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D Green
Leads
screw terminals
Width
45mm
Height
77mm
Insulation voltage
690V
Operating temperature
-5...60°C
Gross weight395.6 g
Certificates
EAN code3606480987632
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1D09BNE
0 in TME stock
Net price for quantities from 1 pcs - 101.98 USDGross price for quantities from 1 pcs - 101.98 USD
Net price for quantities from 5 pcs - 98.20 USDGross price for quantities from 5 pcs - 98.20 USD
Net price for quantities from 10 pcs - 95.18 USDGross price for quantities from 10 pcs - 95.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.