+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1D123BD

Contactor: 3-pole; NO x3; Auxiliary contacts: NC + NO; 24VDC; 12A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1D123BD
TME Symbol:
LC1D123BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC + NO
Control voltage
24V DC
Max. operating current
12A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
spring clamps
Width
45mm
Height
99mm
Switching capacity
5.5kW
Gross weight549.3 g
Certificates
EAN code3389110806427
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1D123BD
14 in TME stock
Net price for quantities from 1 pcs - 84.07 USDGross price for quantities from 1 pcs - 84.07 USD
Net price for quantities from 5 pcs - 78.82 USDGross price for quantities from 5 pcs - 78.82 USD
Net price for quantities from 10 pcs - 73.57 USDGross price for quantities from 10 pcs - 73.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.