+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1D128FD

Contactor: 4-pole; NC x2 + NO x2; Auxiliary contacts: NC + NO

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1D128FD
TME Symbol:
LC1D128FD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Integrated auxiliary contacts
NC + NO
Control voltage
110V DC
Max. operating current
12A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
85mm
Switching capacity
5.5kW
Gross weight550 g
EAN code3389110404418
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1D128FD
0 in TME stock
Net price for quantities from 1 pcs - 130.18 USDGross price for quantities from 1 pcs - 130.18 USD
Net price for quantities from 5 pcs - 122.04 USDGross price for quantities from 5 pcs - 122.04 USD
Net price for quantities from 10 pcs - 113.91 USDGross price for quantities from 10 pcs - 113.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.