+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1D12E7

Contactor: 3-pole; NO x3; Auxiliary contacts: NO + NC; 48VAC; 12A

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1D12E7
TME Symbol:
LC1D12E7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO + NC
Control voltage
48V AC
Max. operating current
12A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
96mm
Insulation voltage
690V
Switching capacity
5.5kW
Operating temperature
-25...55°C
Dimensions
Gross weight359.2 g
Certificates
EAN code3389110349191
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1D12E7
55 in TME stock
Net price for quantities from 1 pcs - 39.90 USDGross price for quantities from 1 pcs - 39.90 USD
Net price for quantities from 5 pcs - 37.64 USDGross price for quantities from 5 pcs - 37.64 USD
Net price for quantities from 10 pcs - 35.13 USDGross price for quantities from 10 pcs - 35.13 USD
No. of pieces (Multiplicity: 1)