+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1D12FD

Contactor: 3-pole; NO x3; Auxiliary contacts: NC + NO; 110VDC; 12A

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1D12FD
TME Symbol:
LC1D12FD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC + NO
Control voltage
110V DC
Max. operating current
12A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
77mm
Switching capacity
5.5kW
Gross weight522 g
Certificates
EAN code3389110353914
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1D12FD
0 in TME stock
Net price for quantities from 1 pcs - 82.30 USDGross price for quantities from 1 pcs - 82.30 USD
Net price for quantities from 5 pcs - 77.16 USDGross price for quantities from 5 pcs - 77.16 USD
Net price for quantities from 10 pcs - 72.01 USDGross price for quantities from 10 pcs - 72.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.