+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1D183P7

Contactor: 3-pole; NO x3; Auxiliary contacts: NC + NO; 230VAC; 18A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1D183P7
TME Symbol:
LC1D183P7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC + NO
Control voltage
230V AC
Max. operating current
18A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
spring clamps
Width
45mm
Height
99mm
Switching capacity
7.5kW
Gross weight437.3 g
Certificates
EAN code3389110803785
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1D183P7
15 in TME stock
Net price for quantities from 1 pcs - 62.37 USDGross price for quantities from 1 pcs - 62.37 USD
Net price for quantities from 5 pcs - 58.47 USDGross price for quantities from 5 pcs - 58.47 USD
Net price for quantities from 10 pcs - 54.57 USDGross price for quantities from 10 pcs - 54.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.