+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1D40008E7

Contactor: 4-pole; NC x2 + NO x2; 48VAC; 40A; TeSys D; W: 85mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1D40008E7
TME Symbol:
LC1D40008E7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
48V AC
Max. operating current
40A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
85mm
Height
127mm
Gross weight1.4613 kg
Certificates
EAN code3389110070262
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1D40008E7
10 in TME stock
Net price for quantities from 1 pcs - 249.00 USDGross price for quantities from 1 pcs - 249.00 USD
Net price for quantities from 5 pcs - 240.11 USDGross price for quantities from 5 pcs - 240.11 USD
Net price for quantities from 10 pcs - 231.22 USDGross price for quantities from 10 pcs - 231.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.