+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1D65008F7

Contactor: 4-pole; NC x2 + NO x2; 110VAC; 80A; TeSys D; W: 85mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1D65008F7
TME Symbol:
LC1D65008F7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
110V AC
Max. operating current
80A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
85mm
Height
127mm
Gross weight1.4586 kg
Certificates
EAN code3389110072921
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1D65008F7
2 in TME stock
Net price for quantities from 1 pcs - 403.58 USDGross price for quantities from 1 pcs - 403.58 USD
Net price for quantities from 5 pcs - 374.18 USDGross price for quantities from 5 pcs - 374.18 USD
Net price for quantities from 10 pcs - 347.45 USDGross price for quantities from 10 pcs - 347.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.