+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1D80B5

Contactor: 3-pole; NO x3; Auxiliary contacts: NO + NC; 24VAC; 80A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1D80B5
TME Symbol:
LC1D80B5

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO + NC
Control voltage
24V AC
Max. operating current
80A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
85mm
Height
127mm
Insulation voltage
690V
Switching capacity
37kW
Operating temperature
-5...60°C
Gross weight1.56 kg
Certificates
EAN code3389110439991
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1D80B5
0 in TME stock
Net price for quantities from 1 pcs - 257.85 USDGross price for quantities from 1 pcs - 257.85 USD
Net price for quantities from 5 pcs - 239.06 USDGross price for quantities from 5 pcs - 239.06 USD
Net price for quantities from 10 pcs - 221.99 USDGross price for quantities from 10 pcs - 221.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.