+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1DMKP7

Contactor: 3-pole; NO x3; Auxiliary contacts: NC x2 + NO; 230VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1DMKP7
TME Symbol:
LC1DMKP7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC x2 + NO
Control voltage
230V AC
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys LC1D.K
Leads
screw terminals
Width
45mm
Height
125mm
Reactive power
25kVAR
Gross weight602.3 g
Certificates
EAN code3606480401855
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1DMKP7
0 in TME stock
Net price for quantities from 1 pcs - 163.64 USDGross price for quantities from 1 pcs - 163.64 USD
Net price for quantities from 5 pcs - 153.42 USDGross price for quantities from 5 pcs - 153.42 USD
Net price for quantities from 10 pcs - 143.19 USDGross price for quantities from 10 pcs - 143.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.