+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1DPKP7

Contactor: 3-pole; NO x3; Auxiliary contacts: NC x2 + NO; 230VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1DPKP7
TME Symbol:
LC1DPKP7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC x2 + NO
Control voltage
230V AC
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys LC1D.K
Leads
screw terminals
Width
55mm
Height
166mm
Reactive power
33.3kVAR
Gross weight1.103 kg
Certificates
EAN code3606480401275
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1DPKP7
0 in TME stock
Net price for quantities from 1 pcs - 248.47 USDGross price for quantities from 1 pcs - 248.47 USD
Net price for quantities from 5 pcs - 232.94 USDGross price for quantities from 5 pcs - 232.94 USD
Net price for quantities from 10 pcs - 217.41 USDGross price for quantities from 10 pcs - 217.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.