+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1E200M5

Contactor: 3-pole; NO x3; 220VAC; 200A; EasyPact TVS


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1E200M5
TME Symbol:
LC1E200M5

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
220V AC
Max. operating current
200A
Mounting
for DIN rail mounting, on panel
Manufacturer series
EasyPact TVS
Leads
screw terminals
Gross weight5.097 kg
Certificates
EAN code3606480323836
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1E200M5
0 in TME stock
Net price for quantities from 1 pcs - 837.82 USDGross price for quantities from 1 pcs - 837.82 USD
Net price for quantities from 5 pcs - 785.46 USDGross price for quantities from 5 pcs - 785.46 USD
Net price for quantities from 10 pcs - 733.09 USDGross price for quantities from 10 pcs - 733.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.